Eclipse Base & Arm

Subtotal (1 unit)*

Kr. 1 684,36

(exc. VAT)

Kr. 2 105,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 684,36

*price indicative

RS Stock No.:
269-6604
Mfr. Part No.:
E906
Brand:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Base & Arm

Clamp Base

Yes

Vacuum Base

No

Arm Type

Adjustable Arm

Centring

Yes

Magnet Base Height

55mm

Magnet Base Length

91mm

Magnet Base Width

30mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN
The Eclipse magnetic base and fitment arm set is widely used for precision measurement. Its rigid, secure positioning coupled with fine adjustment means it can make a significant contribution to ensuring a accurate surface finish measurement. It is commonly used for mounting dial test indicators and digital indicators, or supporting gauges.

Heavy duty with fine adjustment fitment

Hold force up to 80 kg

Lever switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy