Subtotal (1 unit)*
Kr. 492,00
(exc. VAT)
Kr. 615,00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 492,00 |
*price indicative
- RS Stock No.:
- 414-4766
- Mfr. Part No.:
- MB-1
- Brand:
- Noga
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
| Brand | Noga | |
| Product Type | Base & Arm | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Base & Arm | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempted
NOGA Magnetic Base With Solid Cross Arm
The NOGA standard magnetic base with solid cross arm has an overall height of 230mm. It has an economic, functional base for general workshop or maintenance applications.
Features and Benefits
An upright arm is a 12mm diameter with M8 x 1.25 thread
Lever indicators held by a spigot
Magnetic base with fine adjustment arm
Plunger indicators held by lug back or up to 8mm diameter stem
Switchable magnetic has 80 kg pull
Switchable magnetic has 800N force