Knightsbridge 32 W LED Batten Light, 230 V ac Recessed, 595 mm Long, IP20

Unavailable
RS will no longer stock this product.
RS Stock No.:
127-1352
Mfr. Part No.:
MRBLED6
Brand:
Knightsbridge
Find similar products by selecting one or more attributes.
Select all

Brand

Knightsbridge

Batten Type

Recessed Modular

Type

Recessed

Length

595 mm

Width

595 mm

Depth

52 mm

Wattage

32 W

Lamp Type

LED

Colour Tone

Daylight

Colour Temperature

6000K

Voltage Rating

230 V ac

IP Rating

IP20

Series

MRB

Standards Met

CE, EN 60598

COO (Country of Origin):
CN

Knightsbridge Recessed Modular LED Fitting 600 x 600mm


The Knightsbridge MRBLED features a 40W LED recessed modular light source is the ideal alternative to 4 x 18W modular fittings. The LED lighting technology is an energy efficient replacement with an A+ rating compared to traditional modular fittings. Virtually maintanance free with instant ignition and up 30000 lifetime hours.

Features and Benefits


• LED 32 W Modular recessed fitting

• 600 x 600 mm fitment

• Protection Rating: IP20

• Lumen Output: 3200 lm