Ansell Lighting 55 W LED Ceiling Light Batten, 230 V LED Batten, 1 Lamp, 1.525 m Long

Unavailable
RS will no longer stock this product.
RS Stock No.:
230-6138
Mfr. Part No.:
APRLED2X5
Brand:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Type

LED Batten

Batten Type

Single

Length

1.525 m

Width

148 mm

Luminosity

6090 lm

Depth

73 mm

Wattage

55 W

Number of Lamps

1

Lamp Type

LED

Voltage Rating

230 V

COO (Country of Origin):
CN
The Ansell Lighting is a high performance maintenance free LED Panel with Tpa as standard. Panel outperforms low glare and even light distribution for multiple applications.

Modern contemporary fully enclosed high performance surface luminaire
Up to 56% energy savings compared to T8 fluorescent
Powered by Philips and Tridonic drivers
Steel powder coated body with reeded opal polycarbonate diffuser and retained end caps
Low glare and uniform light distribution
Ideal for most commercial and educational applications
LED lifespan L70 56,000 hours