- RS Stock No.:
- 905-3609
- Mfr. Part No.:
- TM220BS
- Brand:
- TecMate
Discontinued product
- RS Stock No.:
- 905-3609
- Mfr. Part No.:
- TM220BS
- Brand:
- TecMate
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OptiMATE 5
OptiMate 5 is the perfect battery saving charger for your car, boat or motorhome. The 2.8 Amp circuit is ideal for any 12V lead/acid battery from 7.5Ah to 120Ah which needs to be maintained ready for instant service
Desulphates and saves neglected batteries
Optimises battery power and life
Safe long-term maintenance cycle
Tests battery every hour
IP54 Rated
Optimises battery power and life
Safe long-term maintenance cycle
Tests battery every hour
IP54 Rated
Forgot your battery throughout the winter? OptiMate 5 will recover it from deep discharge and optimally recharge it. Then it will check that the charge delivered is the best possible before checking how well the battery can retain the charge and tell you its status, at a glance. Of course, it will then maintain your battery at full charge safely for months at a time, prolonging its life by up to 400%
Note
Suitable for all types of rechargeable 12V lead-acid batteries: filler cap types; absorbed glass mat (AGM or "MF"); valve regulated (VRLA); GEL-electrolyte. As simple as 1-2-3: Just connect OptiMate 5 to your battery, the rest is automatic. Electronically protected against user errors. There is no switch, no fuse and there are no sparks
Specifications
Attribute | Value |
---|---|
Plug Type | UK |
Input Voltage | 100 → 240V |
Battery Type Charged | Lead Acid |
Model Number | OptiMate 5 |
Weight | 900g |
Dimensions | 190 x 75 x 56mm |