- RS Stock No.:
- 219-8141
- Mfr. Part No.:
- 2440000212
- Brand:
- Mascot
Available to back order for despatch 10.07.2024
Price Each
Kr. 1 475,11
(exc. VAT)
Kr. 1 843,89
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 1 475,11 |
- RS Stock No.:
- 219-8141
- Mfr. Part No.:
- 2440000212
- Brand:
- Mascot
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- EE
Product Details
The Mascot Lead Acid battery charger is the most sought after product for charging batteries. They are protected against reverse polarity and short circuit. They also have low current startup for deeply discharged batteries. The product provides good working temperature range and switching frequency of upto 40kHz.
3-step charge control with microprocessor
Not affected by fluctuations in mains voltage
UL approval
Not affected by fluctuations in mains voltage
UL approval
IP67 rated
Specifications
Attribute | Value |
---|---|
Chemistries Charged | Lead Acid |
Output Voltage | 12V |
Number of Cells Charged | 6 |
Charge Current | 4A |
Plug Type | EU |
Number of Batteries Charged | 1 |
Batteries Included | No |
Model Number | 2440000212 |