- RS Stock No.:
- 271-0077
- Mfr. Part No.:
- CHB-12A
- Brand:
- SAM
1 In stock for dispatch same day
Not available for next day delivery
Added
Price Each
Kr. 638,00
(exc. VAT)
Kr. 797,50
(inc. VAT)
Units | Per unit |
1 + | Kr. 638,00 |
- RS Stock No.:
- 271-0077
- Mfr. Part No.:
- CHB-12A
- Brand:
- SAM
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The SAM intelligent battery charger is smart battery chargers and testers conform to standard DIN40839. It is automatic battery charger with the program for keeping the charge (pulsed charge). The chargers can be connected to the battery for long periods
Suitable for regenerating batteries
Constant voltage charging characteristics
Resistant IP65
Constant voltage charging characteristics
Resistant IP65
Specifications
Attribute | Value |
---|---|
Battery Sizes Charged | 6 V, 12 V |
Output Voltage | 24V |
Plug Type | EU |
Batteries Included | No |
Model Number | CHB-12 |