MEAN WELL GC160A12 GC160 Battery Charger For 13.6V, Lead Acid, Lithium-ion 10 A, 60 to 160 Ah with R7B plug Single

Image representative of range

Subtotal (1 unit)*

Kr. 1 103,34

(exc. VAT)

Kr. 1 379,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 103,34

*price indicative

RS Stock No.:
747-1695
Distrelec Article No.:
303-86-959
Mfr. Part No.:
GC160A12-R7B
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Battery Charger

Output Voltage

13.6V

Maximum Charge Current

10A

Plug Type

R7B

Compatible Battery Chemistry

Lead Acid, Lithium-ion

Compatible Number of Batteries

1

Battery Charger Type

Single Output Battery Charger

Compatible Battery Size

60 to 160 Ah

Maximum Output Power

160.5W

Standards/Approvals

FCC, CE, TUV EN60950-1, CISPR22 Class B, TUV, EN55022 Class B, CB, UL1012, EN61000-4-2, EN61000-3-2, FCC Part 15 Class B

Number of Charge Stages

2

Series

GC160

Weight

0.7kg

Model Number

GC160A12

Maximum Input Voltage

264V ac

Output Connectors

4 Pin Power Din, Anderson Connector

Minimum Input Voltage

85V ac

160W Single Output Battery Charger


2 stage charging characteristic

Universal AC input / Full range

No load power consumption<1W

Built-in active PFC function, PF>0.95

Meet EISA 2007(Energy Independence and Security Act)

3 pole AC inlet IEC320-C14

Class I power ( with earth pin)

Protections: Short circuit / Overload / Over voltage / Over temperature

Cooling by free air convection

Fully enclosed plastic case

2 color LED indicator for charging status

Approvals: TUV / UL / CB / FCC / CE

2 years warranty

Related links