Anderson Power Products, SB50 Series 2 Way Male Battery Connector, Straight, Cable, 600V, 50A
- RS Stock No.:
- 162-4569
- Mfr. Part No.:
- 6332G2
- Brand:
- Anderson Power Products
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 54,67
(exc. VAT)
Kr. 68,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 215 unit(s) ready to ship
- Plus 68 unit(s) ready to ship from another location
- Plus 770 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 54,67 |
| 10 - 24 | Kr. 51,71 |
| 25 - 49 | Kr. 48,96 |
| 50 - 99 | Kr. 44,39 |
| 100 + | Kr. 40,38 |
*price indicative
- RS Stock No.:
- 162-4569
- Mfr. Part No.:
- 6332G2
- Brand:
- Anderson Power Products
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
| Brand | Anderson Power Products | |
| Product Type | Battery Connector | |
| Number of Contacts | 2 | |
| Current | 50A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Housing Material | Polycarbonate | |
| Contact Material | Copper Alloy | |
| Connector Gender | Male | |
| Contact Plating | Silver | |
| Voltage | 600V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | SB50 | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Battery Connector | ||
Number of Contacts 2 | ||
Current 50A | ||
Mount Type Cable | ||
Orientation Straight | ||
Housing Material Polycarbonate | ||
Contact Material Copper Alloy | ||
Connector Gender Male | ||
Contact Plating Silver | ||
Voltage 600V | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series SB50 | ||
The Anderson Power based off the design pioneered by Anderson in 1953, APP®s two pole SB® connectors set the standard for DC power distribution and battery connections.
Low Resistance Silver or Tin Plated Copper Contacts
UL Rated for Hot Plugging up to 50 Amps
Note
The SB50 series has bee re-tested under the UL standard and due to this it has been up-rated to 120A. The housing will still state SB50 and show 50A rating until further notice. Please refer to the new datasheet for details.
Related links
- Anderson Power Products Straight 600V, 50A
- Anderson Power Products Horizontal 600V, 50A
- Anderson Power Products Straight 600V, 50A
- Anderson Power Products Straight 50A
- Anderson Power Products Straight 600V, 50A
- Anderson Power Products Straight 600V, 120A
- Anderson Power Products Straight 600V, 280A
- Anderson Power Products Straight 600V, 120A