- RS Stock No.:
- 162-4585
- Mfr. Part No.:
- 6802G1
- Brand:
- Anderson Power Products
62 In stock for same day dispatch
Added
Price Each
Kr. 183,13
(exc. VAT)
Kr. 228,91
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 183,13 |
10 - 24 | Kr. 172,65 |
25 - 49 | Kr. 163,76 |
50 - 99 | Kr. 148,10 |
100 + | Kr. 135,32 |
- RS Stock No.:
- 162-4585
- Mfr. Part No.:
- 6802G1
- Brand:
- Anderson Power Products
Technical Reference
Legislation and Compliance
Product Details
Like the other Multipole connectors, the SB®120 offers colour-coded mechanically keyed housings. Keys can be used to identify and separate different circuits, or prevent users from accidentally cross mating different voltages. Wires sizes from #10 (5.3 mm²) to #1 (42.4 mm²) are heldin the second smallest SB® housing
Note
The SB120 series has bee re-tested under the UL standard and due to this it has been up-rated to 240A. The housing will still state SB120 and show 120A rating until further notice. Please refer to the new datasheet for details.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Contacts | 2 |
Current Rating | 240A |
Voltage Rating | 600 V |
Colour | Red |
Series | SB120 |
- RS Stock No.:
- 162-4585
- Mfr. Part No.:
- 6802G1
- Brand:
- Anderson Power Products