Anderson Power Products, SB350 Series 2 Way Male Battery Connector, Straight, Cable, 600V, 450A

Bulk discount available

Subtotal (1 unit)*

Kr. 233,07

(exc. VAT)

Kr. 291,34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) shipping from 08 May 2026
  • Plus 30 unit(s) shipping from 19 June 2026
  • Plus 30 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 233,07
10 - 24Kr. 219,99
25 - 49Kr. 208,67
50 - 99Kr. 188,76
100 +Kr. 172,17

*price indicative

RS Stock No.:
162-4605
Mfr. Part No.:
6322G6
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Product Type

Battery Connector

Number of Contacts

2

Mount Type

Cable

Current

450A

Housing Material

Polycarbonate

Orientation

Straight

Connector Gender

Male

Contact Material

Copper Alloy

Contact Plating

Silver

Voltage

600V

Termination Type

Solder

Minimum Operating Temperature

-20°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

SB350

The Anderson Power SB®350 is the largest connector in the series with power capabilities up to 450 amps with 4/0 wire. Wires ranging from #1/0 (50 mm²) to 300 mcm (152 mm²) fit into the one piece housing available in standard PC or a chemical resistant PBT/PC blend.

Up to 300 mcm (152 mm²) Wires

Chemical Resistant Housing Option

Related links