Anderson Power Products, SB50 Series 2 Way Male Battery Connector, Straight, Cable, 600 V, 50A
- RS Stock No.:
- 162-4573
- Mfr. Part No.:
- 6332G5
- Brand:
- Anderson Power Products
Bulk discount available
Subtotal (1 unit)*
Kr. 84,31
(exc. VAT)
Kr. 105,39
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 71 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 84,31 |
| 10 - 24 | Kr. 80,08 |
| 25 - 49 | Kr. 75,50 |
| 50 - 99 | Kr. 68,41 |
| 100 + | Kr. 62,35 |
*price indicative
- RS Stock No.:
- 162-4573
- Mfr. Part No.:
- 6332G5
- Brand:
- Anderson Power Products
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
| Brand | Anderson Power Products | |
| Product Type | Battery Connector | |
| Number of Contacts | 2 | |
| Mount Type | Cable | |
| Current | 50A | |
| Orientation | Straight | |
| Housing Material | Polycarbonate | |
| Connector Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Voltage | 600 V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | SB50 | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Battery Connector | ||
Number of Contacts 2 | ||
Mount Type Cable | ||
Current 50A | ||
Orientation Straight | ||
Housing Material Polycarbonate | ||
Connector Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Voltage 600 V | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series SB50 | ||
The Anderson Power based off the design pioneered by Anderson in 1953, APP®s two pole SB® connectors set the standard for DC power distribution and battery connections.
Low Resistance Silver or Tin Plated Copper Contacts
UL Rated for Hot Plugging up to 50 Amps
Related links
- Anderson Power Products Battery Connector, 50A
- Anderson Power Products Battery Connector, 450A
- Anderson Power Products Battery Connector, 52A
- Anderson Power Products Battery Connector, 110A
- Anderson Power Products Battery Connector, 280A
- Anderson Power Products Battery Connector, 175A
- Anderson Power Products Cable Mount 600 V
- Anderson Power Products 120A, 600 V