Anderson Power Products, Powerpole 15-45 Series 2 Way Male Battery Connector, Straight, Cable, 600V, 52A

Bulk discount available

Subtotal (1 unit)*

Kr. 60,29

(exc. VAT)

Kr. 75,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 60,29
10 - 24Kr. 56,74
25 - 49Kr. 53,77
50 - 99Kr. 48,73
100 +Kr. 44,62

*price indicative

RS Stock No.:
162-4621
Mfr. Part No.:
SBSMINIBLK-30
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Product Type

Battery Connector

Number of Contacts

2

Mount Type

Cable

Current

52A

Housing Material

Polycarbonate

Orientation

Straight

Connector Gender

Male

Contact Material

Copper Alloy

Contact Plating

Silver

Voltage

600V

Termination Type

Crimp

Minimum Operating Temperature

-20°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

Powerpole 15-45

COO (Country of Origin):
GB
SBS® Mini Connector series is our smallest DC power connector in the SB® group. The SBS® Mini securely holds two crimp and poke contacts with sacrificial tips to enable hot swap capabilities on DC circuits. The low resistance contacts accept 20 to 10 AWG (0.75 to 4.0 mm²) wires allowing up to 52 amps of UL rated performance per position.

Touch Safe Interface

Can safely be used in through panel applications

Minimizes potential contact with live circuits

Wire-to-Wire and Wire-to-Board Configurations

Allows one connector to meet multiple needs

Ground or Auxiliary Positions Integrated into the

One Piece Housing

Meets all connection requirements in one compact

connector housing

Related links