Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
Kr. 37,66
(exc. VAT)
Kr. 47,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 552 unit(s) ready to ship
- Plus 148 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 8 | Kr. 18,83 | Kr. 37,66 | - |
| 10 - 98 | Kr. 17,85 | Kr. 35,70 | 5% |
| 100 - 498 | Kr. 15,945 | Kr. 31,89 | 15% |
| 500 - 998 | Kr. 14,155 | Kr. 28,31 | 24% |
| 1000 + | Kr. 12,245 | Kr. 24,49 | 34% |
*price indicative
- RS Stock No.:
- 175-6951
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Battery Connector | |
| Number of Contacts | 1 | |
| Current | 75A | |
| Orientation | Straight | |
| Housing Material | Polycarbonate | |
| Connector Gender | Male | |
| Voltage | 600V | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Connector | ||
Number of Contacts 1 | ||
Current 75A | ||
Orientation Straight | ||
Housing Material Polycarbonate | ||
Connector Gender Male | ||
Voltage 600V | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
The RS PRO Battery modular connectors is a 1 way male battery connector and red in colour.
Temperature Range: -20°C to +125°C
Related links
- RS PRO 1 Way Male Battery Connector 600V, 45A
- RS PRO 1 Way Male Battery Connector 600V, 120A
- RS PRO 1 Way Male Modular Battery Contact 600V, 75A
- RS PRO 1 Way Male Battery Connector Housing 600V, 120A
- RS PRO 4 Way Male Battery Connector 600V
- Anderson Power Products Straight 50A
- Anderson Power Products Straight 120A
- Anderson Power Products Straight 350A