Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
Kr. 82,71
(exc. VAT)
Kr. 103,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 206 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 8 | Kr. 41,355 | Kr. 82,71 | - |
| 10 - 98 | Kr. 39,18 | Kr. 78,36 | 5% |
| 100 - 498 | Kr. 35,18 | Kr. 70,36 | 14% |
| 500 - 998 | Kr. 31,00 | Kr. 62,00 | 25% |
| 1000 + | Kr. 26,885 | Kr. 53,77 | 34% |
*price indicative
- RS Stock No.:
- 175-6955
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Battery Connector Housing | |
| Number of Contacts | 1 | |
| Current | 120A | |
| Housing Material | Polycarbonate | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Voltage | 600V | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Connector Housing | ||
Number of Contacts 1 | ||
Current 120A | ||
Housing Material Polycarbonate | ||
Orientation Straight | ||
Connector Gender Male | ||
Voltage 600V | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
The RS PRO Battery modular connectors is a 1 way male battery connector and blue in colour.
Temperature Range: -20°C to +125°C
Related links
- RS PRO 1 Way Male Battery Connector 600V, 120A
- Anderson Power Products Straight 120A
- Anderson Power Products Straight 600V, 120A
- Anderson Power Products Straight 600V, 120A
- RS PRO 1 Way Male Battery Connector 600V, 45A
- RS PRO 1 Way Male Battery Connector 600V, 75A
- Anderson Power Products Straight 600V, 120A
- RS PRO 2 Way Battery Connector 600V, 120A