RS PRO 2 Way Battery Connector, Straight, 75A

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 bag of 50 units)*

Kr. 491,30

(exc. VAT)

Kr. 614,10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 800 unit(s) shipping from 08 December 2026
  • Plus 2 000 unit(s) shipping from 22 December 2026
  • Plus 2 000 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 50Kr. 9,826Kr. 491,30-
100 - 450Kr. 9,334Kr. 466,705%
500 - 950Kr. 8,351Kr. 417,5515%
1000 +Kr. 7,369Kr. 368,4525%

*price indicative

RS Stock No.:
178-7197
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Connector

Number of Contacts

2

Current

75A

Orientation

Straight

Contact Material

Copper

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

RS PRO

COO (Country of Origin):
TW
The RS PRO Battery modular connectors is a 2 way straight battery connector.

Temperature Range: -20°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy