RND, RND 305 Series 4 Way Battery Connector, Surface
- RS Stock No.:
- 283-2680
- Distrelec Article No.:
- 301-65-982
- Mfr. Part No.:
- RND 305-00057
- Brand:
- RND
Subtotal (1 unit)*
Kr. 16,93
(exc. VAT)
Kr. 21,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 514 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | Kr. 16,93 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 17,05
(exc. VAT)
Kr. 21,31
(inc. VAT)
- RS Stock No.:
- 283-2680
- Distrelec Article No.:
- 301-65-982
- Mfr. Part No.:
- RND 305-00057
- Brand:
- RND
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
| Brand | RND | |
| Product Type | Battery Connector | |
| Number of Contacts | 4 | |
| Mount Type | Surface | |
| Housing Material | Polypropylene | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Termination Type | Wire | |
| Standards/Approvals | RoHS | |
| Series | RND 305 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Battery Connector | ||
Number of Contacts 4 | ||
Mount Type Surface | ||
Housing Material Polypropylene | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Termination Type Wire | ||
Standards/Approvals RoHS | ||
Series RND 305 | ||
- COO (Country of Origin):
- CN
The Battery Connector is a battery holder which is suitable for AA batteries. Used to contain cells when inserted into battery compartments.
RoHS and Reach compliant
Polarity clearly marked for orientation
Related links
- RND Surface
- RND Through Hole
- RND Snap-On, 9V
- RND RND 305-00028 Battery Tester
- RND RND 305-00016 Battery Charger For 15.5V 12 V, 1 Lead Acid
- RND RND 305-00026 Battery Charger For 5V 18500 with CEE 7/16 plug, 4
- RND RND 305-00019 Battery Charger For 12V 12 V with CEE 7/16 plug, 1 Lead Acid
- RND RND 305-00018 Battery Charger For 24V 24 V with CEE 7/16 plug, 1 Lead Acid