RS PRO Leaf Spring AAA Battery Contact

Subtotal (1 unit)*

Kr. 6,90

(exc. VAT)

Kr. 8,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
  • Plus 45 unit(s) shipping from 14 December 2026
  • Plus 100 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6,90

*price indicative

RS Stock No.:
185-4670
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Contact

Compatible Battery Size

AAA

Number of Cells

2

Contact Material

Nickel Plated Steel

Termination Type

Leaf Spring

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Battery Contact


The RS PRO battery contact is suitable for AAA battery with nickel-plated spring steel terminal contact and it has a dimension of 16.8mm x 10mm x 7.4mm.

Features and Benefits


• Material thickness: 0.3mm

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy