Subtotal (1 unit)*
Kr. 6,75
(exc. VAT)
Kr. 8,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 141 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6,75 |
*price indicative
- RS Stock No.:
- 185-4671
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Compatible Battery Size | AAA | |
| Product Type | Battery Contact | |
| Number of Cells | 1 | |
| Contact Material | Nickel Plated Steel | |
| Termination Type | Leaf Spring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size AAA | ||
Product Type Battery Contact | ||
Number of Cells 1 | ||
Contact Material Nickel Plated Steel | ||
Termination Type Leaf Spring | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Battery Contact
The RS PRO battery contact is suitable for AAA battery with nickel-plated spring steel terminal contact and it has a dimension of 6.4mm x 5.5mm x 8.8mm.
Features and Benefits
• Material thickness: 0.3mm
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO Leaf Spring AAA Battery Contact
- Keystone Button and Leaf Spring AAA Battery Contact
- Keystone Leaf Spring AAA Battery Contact
- RS PRO Leaf Spring AA Battery Contact
- Keystone Leaf Spring N A27, AAA Battery Contact
- Bulgin AAA Battery Holder Leaf Spring
- Keystone Coil Spring AAA N Battery Contact
- Keystone Button and Coil Spring AAA, N Battery Contact