RS PRO Press Stud 9 V Battery Contact
- RS Stock No.:
- 185-4788
- Distrelec Article No.:
- 304-14-117
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 8,90
(exc. VAT)
Kr. 11,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 382 unit(s) ready to ship
- Plus 655 unit(s) ready to ship from another location
- Plus 3 000 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8,90 |
*price indicative
- RS Stock No.:
- 185-4788
- Distrelec Article No.:
- 304-14-117
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Battery Contact | |
| Compatible Battery Size | 9 V | |
| Number of Cells | 1 | |
| Contact Material | Nickel Plated Brass | |
| Mount Type | Snap-in | |
| Termination Type | Press Stud | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Contact | ||
Compatible Battery Size 9 V | ||
Number of Cells 1 | ||
Contact Material Nickel Plated Brass | ||
Mount Type Snap-in | ||
Termination Type Press Stud | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO 9V Battery Holder
The RS PRO battery holder is suitable for 9V SNAP battery and has 6 prong SNAP terminal.
Features and Benefits
• A.B.S resin holder
• Wire size: 26AWG
Applications
• To contain cells when inserted into battery compartments
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO Press Stud 9 V Battery Contact
- RS PRO Press Stud 9 V PP3 Battery Contact
- Keystone Press Stud 9 V PP3 Battery Contact
- Takachi Electric Industrial Plug-In 9 V Battery Contact
- RS PRO Press Stud With 10 mm Stud
- RS PRO Battery Charger For 1.2V NiMH 9 V C AAA with EU, UK plug
- Sefram Data Logging CO2 Probe 60 °C 100 %RH Max, 9 V Battery-Powered
- Keystone 9 V PP3 Battery Clip