Subtotal (1 unit)*
Kr. 11,79
(exc. VAT)
Kr. 14,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 100 unit(s) ready to ship
- Plus 233 unit(s) ready to ship from another location
- Plus 140 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 11,79 |
*price indicative
- RS Stock No.:
- 185-4649
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | AA | |
| Sub Type | Battery Holder | |
| Number of Cells | 2 | |
| Mount Type | Snap-in | |
| Body Material | Polypropylene | |
| Termination Type | Solder Tag | |
| Diameter | 14.5mm | |
| Standards/Approvals | No | |
| Width | 16.5mm | |
| Series | BH | |
| Length | 57mm | |
| Height | 26mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size AA | ||
Sub Type Battery Holder | ||
Number of Cells 2 | ||
Mount Type Snap-in | ||
Body Material Polypropylene | ||
Termination Type Solder Tag | ||
Diameter 14.5mm | ||
Standards/Approvals No | ||
Width 16.5mm | ||
Series BH | ||
Length 57mm | ||
Height 26mm | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for AA size cell with solder tag terminal contact and it has a dimension of 54.4 x 30.3 x 20.7mm. The holder has a 6 prong SNAP terminal.
Features and Benefits
• PP resin holder
• Steel nickel plated spring
• Brass nickel plated rivet
• Number of cells: 2
Applications
• To contain cells when inserted into battery compartments
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007