Subtotal (1 unit)*
Kr. 25,58
(exc. VAT)
Kr. 31,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 56 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
- Plus 288 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 25,58 |
*price indicative
- RS Stock No.:
- 185-4715
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Compatible Battery Size | AA | |
| Product Type | Battery Holder | |
| Number of Cells | 3 | |
| Sub Type | Battery Holder | |
| Mount Type | Lead Wire | |
| Body Material | Polypropylene | |
| Termination Type | Coil Spring | |
| Length | 68.5mm | |
| Series | SBH | |
| Height | 18.5mm | |
| Standards/Approvals | No | |
| Diameter | 14.5mm | |
| Width | 48mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size AA | ||
Product Type Battery Holder | ||
Number of Cells 3 | ||
Sub Type Battery Holder | ||
Mount Type Lead Wire | ||
Body Material Polypropylene | ||
Termination Type Coil Spring | ||
Length 68.5mm | ||
Series SBH | ||
Height 18.5mm | ||
Standards/Approvals No | ||
Diameter 14.5mm | ||
Width 48mm | ||
- COO (Country of Origin):
- CN
RS PRO Safety Battery Holder
The RS PRO safety battery holder is suitable for AA size, 3 cell battery with a lead wire of 150mm. It has dimensions of 68.5mm x 48mm x 18.7mm. This battery holder is also suitable for a CR2450 battery.
Features and Benefits
• Material: ABS resin
• Wire: UL1007 26AWG
• Spring material: 0.6mm 65C spring wire
Applications
• Used to contain cells when inserted into battery compartments
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007