Subtotal (1 unit)*
Kr. 14,68
(exc. VAT)
Kr. 18,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 342 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 14,68 |
*price indicative
- RS Stock No.:
- 185-4781
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | CR2032 | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | PCB | |
| Body Material | Nylon | |
| Termination Type | Surface Mount | |
| Height | 8.2mm | |
| Width | 23mm | |
| Series | RS PRO | |
| Diameter | 20mm | |
| Length | 28.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size CR2032 | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type PCB | ||
Body Material Nylon | ||
Termination Type Surface Mount | ||
Height 8.2mm | ||
Width 23mm | ||
Series RS PRO | ||
Diameter 20mm | ||
Length 28.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for a CR2032 battery and it has dimensions of 28.2mm x 8.2mm. It has a voltage rating of 500V (AC/DC) and a current rating of 2A.
Features and Benefits
• Material: Nylon 66+15%GF
• Operating temperature ranges between -55°C and +85°C
• Contact: Electrode: Phosphor bronze 0.3mm thick tin plated over nickel
• Insulation resistance: 1000megaohms
• Contact resistance: 30milliohms maximum
• Humidity: 40°C
• Single and multiple cell battery holders
Applications
• Used to contain cells when inserted into battery compartments
Certifications
• UL 94V0 approved
Related links
- RS PRO CR2032 Battery Holder Surface Mount
- RS PRO CR2032 Battery Holder Leaf Spring
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay