Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 5,35
(exc. VAT)
Kr. 6,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 77 unit(s) shipping from 26 October 2026
- Plus 89 unit(s) shipping from 26 October 2026
- Plus 1 114 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | Kr. 5,35 |
| 25 - 49 | Kr. 5,08 |
| 50 + | Kr. 4,63 |
*price indicative
- RS Stock No.:
- 237-8270
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | CR2032 | |
| Sub Type | Holder | |
| Number of Cells | 1 | |
| Mount Type | Through Hole | |
| Body Material | Polybutylene Terephthalate | |
| Termination Type | Leaf Spring | |
| Standards/Approvals | RoHS | |
| Diameter | 20mm | |
| Series | RS PRO | |
| Height | 6.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size CR2032 | ||
Sub Type Holder | ||
Number of Cells 1 | ||
Mount Type Through Hole | ||
Body Material Polybutylene Terephthalate | ||
Termination Type Leaf Spring | ||
Standards/Approvals RoHS | ||
Diameter 20mm | ||
Series RS PRO | ||
Height 6.6mm | ||
RS PRO CR2032 Battery Holder, Leaf Spring Contact
This range of RS PRO Battery Holders, Battery Snaps, Spring Connectors, and Mobile Battery Connectors have been designed with the highest quality and versatility in mind, to create connections and contain batteries in electronic equipment. This range includes battery holders and coin cell holders for AAA, AA, C, D, 9V and lithium coin cells.
RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.
Features and Benefits
Light Weight
Applications
These RS PRO Battery holders are ideal for use in electrical and electronic design solutions typically by electrical engineers, electronic technicians and DIY hobbyists.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8270
Related links
- RS PRO CR2032 Battery Holder Leaf Spring
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay