- RS Stock No.:
- 146-0132
- Mfr. Part No.:
- MCP73871-2CAI/ML
- Brand:
- Microchip
Available to back order for despatch 05.06.2024
Added
Price Each (In a Tube of 91)
Kr. 18,687
(exc. VAT)
Kr. 23,359
(inc. VAT)
Units | Per unit | Per Tube* |
91 - 91 | Kr. 18,687 | Kr. 1 700,517 |
182 + | Kr. 17,168 | Kr. 1 562,288 |
*price indicative |
- RS Stock No.:
- 146-0132
- Mfr. Part No.:
- MCP73871-2CAI/ML
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Battery Charging & Monitoring Controllers, Microchip
Battery Management, Microchip
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion, Lithium-Polymer |
Mounting Type | Surface Mount |
Package Type | QFN |
IC Type | Battery Charge Controller IC |
Pin Count | 20 |
Typical Operating Supply Voltage | 4.5 to 6 V |
Dimensions | 4 x 4 x 0.88mm |
Length | 4mm |
Width | 4mm |
Height | 0.88mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 1A |
Minimum Operating Temperature | -40 °C |
Minimum Output Current | 50mA |