Texas Instruments BQ27425YZFT-G2A, Battery Fuel Gauge IC, 2.8 to 4.5 V, 5mA 15-Pin, DSBGA
- RS Stock No.:
- 162-8499
- Mfr. Part No.:
- BQ27425YZFT-G2A
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-8499
- Mfr. Part No.:
- BQ27425YZFT-G2A
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | DSBGA | |
| IC Type | Battery Fuel Gauge IC | |
| Pin Count | 15 | |
| Typical Operating Supply Voltage | 2.8 to 4.5 V | |
| Dimensions | 2.64 x 1.986 x 0.275mm | |
| Length | 2.64mm | |
| Width | 1.986mm | |
| Height | 0.275mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 5mA | |
| Maximum Output Voltage | 2.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 2.4 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type DSBGA | ||
IC Type Battery Fuel Gauge IC | ||
Pin Count 15 | ||
Typical Operating Supply Voltage 2.8 to 4.5 V | ||
Dimensions 2.64 x 1.986 x 0.275mm | ||
Length 2.64mm | ||
Width 1.986mm | ||
Height 0.275mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 5mA | ||
Maximum Output Voltage 2.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 2.4 V | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments BQ27425YZFT-G2A 2.8 → 4.5 V 15-Pin, DSBGA
- Texas Instruments BQ27210DRKR 2.6 to 4.5 V 10-Pin, VSON
- Texas Instruments BQ76PL102RGTT 3.6 V 16-Pin, QFN
- Texas Instruments BQ29200DRBT 4 to 10 V 8-Pin, SON
- Texas Instruments BQ27441DRZT-G1B 2.45 to 4.5 V 12-Pin, SON
- Texas Instruments BQ771605DPJT 3 to 20 V WSON
- Texas Instruments BQ78350DBT-R1 2.4 to 2.6 V 30-Pin, TSSOP
- Texas Instruments BQ34Z100PW-G1 2.7 V to 4.5V Input 2.3V Output 250 mA, TSSOP 14-Pin