- RS Stock No.:
- 165-2240
- Mfr. Part No.:
- MCP73832T-2DFI/OT
- Brand:
- Microchip
Available to back order for despatch 06.06.2024
Added
Price Each (On a Reel of 3000)
Kr. 6,573
(exc. VAT)
Kr. 8,216
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | Kr. 6,573 | Kr. 19 719,00 |
*price indicative |
- RS Stock No.:
- 165-2240
- Mfr. Part No.:
- MCP73832T-2DFI/OT
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Battery Charging & Monitoring Controllers, Microchip
Battery Management, Microchip
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion, Lithium-Polymer |
Mounting Type | Surface Mount |
IC Type | Battery Charge Controller IC |
Package Type | SOT-23 |
Pin Count | 5 |
Typical Operating Supply Voltage | 3.75 to 6 V |
Dimensions | 3.1 x 1.8 x 1.3mm |
Length | 3.1mm |
Width | 1.8mm |
Height | 1.3mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 500mA |
Maximum Output Voltage | 4.232 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Current | 15mA |
Minimum Output Voltage | 4.168 V |