Midtronics CAD-5500 Industrial Battery Tester All Sizes

Unavailable
RS will no longer stock this product.
RS Stock No.:
811-2224
Mfr. Part No.:
CAD-5500
Brand:
Midtronics
Find similar products by selecting one or more attributes.
Select all

Brand

Midtronics

For Battery Chemistry

All Chemistries

For Battery Size

All Sizes

COO (Country of Origin):
US

Celltron Advantage Battery Tester


Conductance based battery tester suitable for all non-traction or semi traction Industrial batteries (Flooded, AGM as well as Nicad) . Tester uses no load on the battery so you can do ONLINE battery testing. Test takes less then 7 seconds per battery. Midtronics testers are globally recognized as being the standard in battery testers. Testers have a built in library of many battery types to choose reference values from.

Battery management and testing are critical for maintaining power integrity for telecom networks, data centers, utility transmission and distribution systems. The demand placed on these systems has increased dramatically in the past decade.
Service providers, operations and maintenance teams need to gain an advantage over this mounting responsibility. The CELLTRON ADVANTAGE system provides a user-customizable, flexible, efficient and economical tool to take on this critical task.

Base unit provides battery Conductance (state of health assessment), voltage and integrated temperature measurement
Custom modules available to meet battery program needs:
Guided test interface to simplify technician interaction
Integrated site trending capability
Multimeter functionality
Discharge test manager: increase automation and accuracy of discharge test
Generator starting battery test

CAD 5500

Tester
Standard Mode Testing
USB Drive for Excel Data transfer
2 Battery Packs
Hard Case
Multimeter
Generator Start
In-unit trending
Guided Test Interface /AH Test algorithm
Discharge Manager
Probes,clamps and cable
USB cable
CELLTRAQ EXPRESS Report Software

Supplied in Soft Case

CAD 5200

Tester
Standard Mode Testing
Probe and Clamp Cable
USB Drive for Excel Data transfer
2 Battery Packs
Hard Case
Multimeter
Generator Start

CAD 5000

Tester
Standard Mode Testing
Probe and Clamp Cable
USB Drive for Excel Data transfer
1 Battery Pack
Soft Case

Application compatibility:

Telecom/DC Plants online
All UPS applications
Battery voltages down to 1 volt
Field software updates, including module add-ons

Battery management and testing are important for maintaining power from telecom networks, data centres, utility transmission and distribution systems. The CAD-5500 battery tester is fully customizable by the user, and economical battery management is the perfect tool for service providers. Housed in an acid resistant ABS plastic with an LCD screen, and being backlight makes it easy to use in dark environments.

Testing a Battery


This conductive based battery tester is best suited for most non-traction or semi traction industrial batteries (Flooded, AGM as well as Nicad). The CAD-5500 uses a less evasive testing approach that can reduce battery discharge, voltage measurement skews, whilst allowing for more tests on a single internal battery without recharging. Tests can take less than 7 seconds per battery coupled with the superior accuracy of the measurements. This means batteries can be tested quickly and highly accurately.

Features and Benefits


Interchangeable Test Interfaces - A quick change from probes to clamps without the need to remove any cables.

Rechargeable Battery Pack - The battery packs up to eight hours of power to the tester. It's easy to remove and replace.

Test Comparisons - Effective trend analysis including test comparisons on one screen

Multimeter Functionality - Can operate as a multimeter, measuring voltage, current and resistance.

Kit Includes


Celltron Advantage Battery Analyser

Standard Mode Testing

Probe and Cable Accessories

USB Drive for Excel Data Transferring

Battery Pack x2

Hard Case

Multimeter

Generator Start

In-unit trending

Guided Test Interface / AH Test Algorithm

Discharge Manager

USB Cable


Supplied in Soft Case

Application compatibility


Telecom/DC Plants online
All UPS applications
Battery voltages down to 1 volt
Field software updates, including module add-ons