Werma 828 Series Yellow Flashing Beacon, 24 V dc, Base Mount, Xenon Bulb, IP65
- RS Stock No.:
- 251-8633
- Mfr. Part No.:
- 828.320.55
- Brand:
- Werma
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 1 352,09
(exc. VAT)
Kr. 1 690,11
(inc. VAT)
- RS Stock No.:
- 251-8633
- Mfr. Part No.:
- 828.320.55
- Brand:
- Werma
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
| Brand | Werma | |
| Supply Voltage | 24 V dc | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Mounting Style | Base Mount | |
| Bulb Type | Xenon | |
| Current Type | DC | |
| Base Diameter | 98mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | 828 | |
| Height | 137mm | |
| IP Rating | IP65 | |
| Maximum Temperature | '+45°C | |
| Standards Met | CE | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 24 V dc | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Mounting Style Base Mount | ||
Bulb Type Xenon | ||
Current Type DC | ||
Base Diameter 98mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series 828 | ||
Height 137mm | ||
IP Rating IP65 | ||
Maximum Temperature '+45°C | ||
Standards Met CE | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- DE
Werma Tube Series Light Module, Base Mount, 24V DC Supply Voltage - 828.320.55
This Midi free-standing beacon features a robust IP65 rating, ensuring protection against dust and water ingress. It operates within a temperature range of -20 to +45°C and utilises a Xenon light source. With a height of 137mm and a diameter of 98mm, it is designed for diverse environmental conditions.
Features & Benefits
• Compact size suitable for various mounting options
• Flashing output of 5J for effective visibility
• Secure base mounting for stable installation
• Flashing output of 5J for effective visibility
• Secure base mounting for stable installation
Applications
• Industrial warning signage
• Automation and equipment signalling
• Hazardous areas requiring visual alerts
• Traffic and safety management
• Outdoor and wet environments
• Automation and equipment signalling
• Hazardous areas requiring visual alerts
• Traffic and safety management
• Outdoor and wet environments
Will it be suitable for outdoor use?
Yes, it has an IP65 rating for dust and water protection.
Is it easy to install?
Yes, it features a convenient base mounting style.
Does it comply with safety regulations?
Yes, it is CE certified.
Related links
- Werma BM 828 Series Yellow Flashing Beacon IP65
- Werma 828 Series Red Flashing Beacon Base Mount, Xenon Bulb
- Werma 828 Series Clear Flashing Beacon Base Mount, Xenon Bulb
- Werma BM 202 Series Yellow Flashing Beacon Wall Mount IP65
- Werma 222 Series Yellow Flashing Beacon Base Mount, Xenon Bulb
- Werma BM 828 Series Red Flashing Beacon Surface Mount IP65
- Klaxon Green Flashing Beacon 24 V dc Xenon Bulb, IP65
- Werma BM 838 Series Yellow Flashing Beacon Surface Mount IP65