SNR Bearing Unit 35 mm ID 72 mm OD ES207G2

Subtotal (1 unit)*

Kr. 364,71

(exc. VAT)

Kr. 455,89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 364,71

*price indicative

RS Stock No.:
145-767
Mfr. Part No.:
ES207G2
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

35mm

Product Type

Bearing Unit

Outside Diameter

72mm

Material

Steel

Static Load Rating

15.2kN

Dynamic Load Rating

25.7kN

Locking Type

Eccentric Locking Collar

Overall Width

38.9mm

Standards/Approvals

RoHS

Series

6800

COO (Country of Origin):
CN
The SNR Insert bearings feature a spherical outer diameter, allowing for self alignment and compensating for misalignment in various applications. Bearing inserts for bearing units, are proposed with different locking devices for easy assembly.

Fixing by eccentric locking collar

Single lip seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy