Subtotal (1 unit)*
Kr. 353,27
(exc. VAT)
Kr. 441,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 353,27 |
*price indicative
- RS Stock No.:
- 145-771
- Mfr. Part No.:
- UC207G2
- Brand:
- SNR
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
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25.7kN | |
| Overall Width | 42.9mm | |
| Standards/Approvals | RoHS | |
| Series | 6800 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25.7kN | ||
Overall Width 42.9mm | ||
Standards/Approvals RoHS | ||
Series 6800 | ||
- COO (Country of Origin):
- CN
The SNR Insert bearings feature a spherical outer diameter, allowing for self alignment and compensating for misalignment in various applications. Bearing inserts for bearing units, are proposed with different locking devices for easy assembly.
Fixing by socket set screw
Seal with slinger
Related links
- SNR Bearing Unit 35 mm ID 72 mm OD ES207G2
- SKF Bearing Unit Insert 35 mm ID 72 mm OD YEL 207-2F
- INA Bearing Unit Insert 35 mm ID 72 mm OD RAE35-XL-NPP-FA106
- SNR UCPE207 Bearing Unit -, 35 mm ID
- SNR UCPG207 Bearing Unit -, 35 mm ID
- SNR UCPA207 Bearing Unit -, 35 mm ID
- INA Bearing Unit Insert 35 mm ID 40 mm OD LR35X40X12.5
- NSK PNP35CR Plummer Block Bearing Unit -, 35 mm ID