NSK-RHP Bearing Insert 25.4 mm ID 52 mm OD 1025-1G R
- RS Stock No.:
- 748-998
- Mfr. Part No.:
- 1025-1G R
- Brand:
- NSK-RHP
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 359,29
(exc. VAT)
Kr. 449,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 359,29 |
| 5 - 9 | Kr. 345,02 |
| 10 - 24 | Kr. 337,97 |
| 25 + | Kr. 330,34 |
*price indicative
- RS Stock No.:
- 748-998
- Mfr. Part No.:
- 1025-1G R
- Brand:
- NSK-RHP
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
| Brand | NSK-RHP | |
| Inside Diameter | 25.4mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14kN | |
| Locking Type | Screw | |
| Bore Type | Round | |
| Series | NSK | |
| Standards/Approvals | No | |
| Overall Width | 590μm | |
| Limiting Speed | 6250rpm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 25.4mm | ||
Product Type Bearing Insert | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14kN | ||
Locking Type Screw | ||
Bore Type Round | ||
Series NSK | ||
Standards/Approvals No | ||
Overall Width 590μm | ||
Limiting Speed 6250rpm | ||
RoHS Status: Exempted
Self-Lube Bearing Inserts
For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws
Related links
- NSK-RHP Bearing Insert 25 mm ID 52 mm OD 1025-25G R
- NSK-RHP Bearing Insert 25.4 mm ID 34 mm OD 1125-1CG
- NSK-RHP Bearing Insert 25.4 mm ID 34 mm OD 1125-1
- NSK-RHP Bearing Insert 25.4 mm ID 38.1 mm OD 1225-1ECG
- NSK-RHP Bearing Insert 25.4 mm ID 38.1 mm OD 1325-1EC
- NSK-RHP Bearing Insert 25.4 mm ID 40.3 mm OD 1130-1
- NSK-RHP Bearing Insert 25 mm ID 52 mm OD 1325-25 R
- NSK-RHP Bearing Insert 25 mm ID 34 mm OD 1025-25GHLT