NSK-RHP Bearing Insert 25 mm ID 52 mm OD 1325-25 R
- RS Stock No.:
- 192-9877
- Mfr. Part No.:
- 1325-25 R
- Brand:
- NSK-RHP
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 301,93
(exc. VAT)
Kr. 377,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 301,93 |
| 5 - 9 | Kr. 284,47 |
| 10 - 24 | Kr. 278,35 |
| 25 + | Kr. 272,68 |
*price indicative
- RS Stock No.:
- 192-9877
- Mfr. Part No.:
- 1325-25 R
- Brand:
- NSK-RHP
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
| Brand | NSK-RHP | |
| Inside Diameter | 25mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7880N | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 14000N | |
| Overall Width | 15mm | |
| Standards/Approvals | No | |
| Series | NSK | |
| Bore Type | Round | |
| Limiting Speed | 6250rpm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 25mm | ||
Product Type Bearing Insert | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7880N | ||
Locking Type Set Screw | ||
Dynamic Load Rating 14000N | ||
Overall Width 15mm | ||
Standards/Approvals No | ||
Series NSK | ||
Bore Type Round | ||
Limiting Speed 6250rpm | ||
- COO (Country of Origin):
- CN
Self Lube Bearing Insert 25mm Shaft 52x27.35x15mm
Related links
- NSK-RHP Bearing Insert 25 mm ID 38.1 mm OD 1325-25EC
- NSK-RHP Bearing Insert 25 mm ID 52 mm OD 1025-25G R
- NSK-RHP Bearing Insert 25 mm ID 34 mm OD 1225-25G R
- NSK-RHP Bearing Insert 25 mm ID 40.3 mm OD 1030-25G R
- NSK-RHP Bearing Insert 25 mm ID 52 mm OD J1025-25GCR
- NSK-RHP Bearing Insert 25.4 mm ID 38.1 mm OD 1325-1EC
- NSK-RHP Bearing Insert 25.4 mm ID 52 mm OD 1025-1G R
- NSK-RHP Bearing Insert 25 mm ID 34 mm OD 1125-25