SKF Bearing Unit Insert 15.875mm ID 40mm OD YAR 203-010-2F
- RS Stock No.:
- 339-9000
- Mfr. Part No.:
- YAR 203-010-2F
- Brand:
- SKF
Stock information currently inaccessible
- RS Stock No.:
- 339-9000
- Mfr. Part No.:
- YAR 203-010-2F
- Brand:
- SKF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15.875mm | |
| Outside Diameter | 40mm | |
| Static Load Rating | 4.75kN | |
| Dynamic Load Rating | 9.56kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15.875mm | ||
Outside Diameter 40mm | ||
Static Load Rating 4.75kN | ||
Dynamic Load Rating 9.56kN | ||
RoHS Status: Not Applicable
Related links
- SKF Bearing Insert 15.875 mm ID 40 mm OD YAR 203-010-2F
- SKF Bearing Unit Insert 45 mm ID 85 mm OD YAR 209-2F
- SKF Bearing Unit Insert 55 mm ID 100 mm OD YAR 211-2F
- SKF Bearing Unit Insert 65 mm ID 120 mm OD YAR 213-2F
- SKF Bearing Unit Insert 70 mm ID 125 mm OD YAR 214-2F
- SKF Bearing Unit Insert 31.75 mm ID 72 mm OD YAR 207-104-2F
- SKF Bearing Unit Insert 30.16 mm ID 62 mm OD YAR 206-103-2F
- SKF Bearing Unit Insert 38.1 mm ID 80 mm OD YAR 208-108-2F