Bahco Hand Bearing Puller, 10000 N Force, 50 → 100 mm, 1-Piece
- RS Stock No.:
- 192-554
- Mfr. Part No.:
- NS810-100
- Brand:
- Bahco
Subtotal (1 unit)*
Kr. 17 920,40
(exc. VAT)
Kr. 22 400,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 17 920,40 |
*price indicative
- RS Stock No.:
- 192-554
- Mfr. Part No.:
- NS810-100
- Brand:
- Bahco
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
| Brand | Bahco | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 10000N | |
| Operation | Hand | |
| Number of Pieces | 1 | |
| Case Material | Aluminium Bronze | |
| Bearing Puller Capacity | 50 → 100 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Bearing Puller | ||
Hydraulic Force 10000N | ||
Operation Hand | ||
Number of Pieces 1 | ||
Case Material Aluminium Bronze | ||
Bearing Puller Capacity 50 → 100 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
Bahco Non-Sparking 3-Jaws Reversible Puller Aluminium Bronze 50-100 mm
The Bahco Tools Non-sparking, 3-jaw reversible puller is crafted from premium aluminium bronze, making it an essential tool for safe and effective use in potentially explosive environments.
Reversible jaws provide versatile operation for various types of components
Suitable for a wide range of applications in confined spaces
Lightweight design enhances ease of handling and transport
Related links
- Bahco Hand Bearing Puller 80 to 350 mm, 1-Piece
- Bahco Hand Bearing Puller 60 to 150 mm, 1-Piece
- Bahco Hand Bearing Puller 70 To 200 mm, 1-Piece
- Bahco Hydraulic Bearing Puller 50 to 300 mm, 1-Piece
- SKF Hydraulic Bearing Puller 1-Piece
- SKF Hand Bearing Puller 170 mm
- Facom Hand Bearing Puller 40 to 180 mm, 1-Piece
- Facom Hand Bearing Puller 15 to 50 mm, 1-Piece