Bahco Hand Bearing Puller, 15000 N Force, 60 → 150 mm, 1-Piece

Subtotal (1 unit)*

Kr. 19 894,78

(exc. VAT)

Kr. 24 868,48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 19 894,78

*price indicative

RS Stock No.:
192-555
Mfr. Part No.:
NS810-150
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Bearing Puller

Hydraulic Force

15000N

Operation

Hand

Number of Pieces

1

Case Material

Aluminium Bronze

Bearing Puller Capacity

60 → 150 mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN

Bahco Non-Sparking 3-Jaws Reversible Puller Aluminium Bronze 60-150 mm


The Bahco Tools Non-sparking 3-jaws reversible puller, crafted from durable aluminium bronze, is designed for precision and safety in confined spaces. Ideal for pulling ball bearings, pulleys, and gears, this tool is particularly valuable in environments where traditional metallic tools pose a risk of sparking.

Non-sparking feature reduces the risk of igniting flammable materials

Perfectly suited for both professional tradespeople and DIY enthusiasts

Lightweight construction promotes easy handling without sacrificing performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy