SAM Bearing Puller, 170 ext / 195 int Capacity, 4N Force, 3-Piece
- RS Stock No.:
- 266-6993
- Mfr. Part No.:
- EX-007-180
- Brand:
- SAM
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 2 440,04
(exc. VAT)
Kr. 3 050,05
(inc. VAT)
- RS Stock No.:
- 266-6993
- Mfr. Part No.:
- EX-007-180
- Brand:
- SAM
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
| Brand | SAM | |
| Puller Type | Bearing Puller | |
| Capacity | 170 ext / 195 int | |
| Hydraulic Force | 4N | |
| Number of Pieces | 3 | |
| Case Material | Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Puller Type Bearing Puller | ||
Capacity 170 ext / 195 int | ||
Hydraulic Force 4N | ||
Number of Pieces 3 | ||
Case Material Steel | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Vallorbe inner grip claws is used to extract parts, bearings and pulleys from the interior. It has set of 3 interior claws.
Time saving
Precision
Precision
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length