SAM Hydraulic Bearing Puller, 260 mm, 1-Piece
- RS Stock No.:
- 266-6996
- Mfr. Part No.:
- EXH-220
- Brand:
- SAM
Subtotal (1 unit)*
Kr. 9 990,12
(exc. VAT)
Kr. 12 487,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 990,12 |
*price indicative
- RS Stock No.:
- 266-6996
- Mfr. Part No.:
- EXH-220
- Brand:
- SAM
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
| Brand | SAM | |
| Product Type | Bearing Puller | |
| Operation | Hydraulic | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Bearing Puller Capacity | 260 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bearing Puller | ||
Operation Hydraulic | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Bearing Puller Capacity 260 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- ES
The Vallorbe claw hydraulic extractors is self centring puller with simultaneous claw movement. It enables quick and easy installation. It has balanced positioning for optimum distribution of the forces. It fitted with an O ring that absorbs the impact generated by the great forces applied.
Self centred adjustable
The claws do not open more than recommended
Related links
- BETA Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 20 → 260 mm, 1-Piece
- SAM Hydraulic Bearing Puller 1-Piece
- SAM Hydraulic Bearing Puller 2-Piece
- Gedore Lever Press Bearing Puller 260 mm, 1-Piece
- SKF Hydraulic Bearing Puller 386 mm, 1-Piece
- Facom Gear Bearing Puller, 260 mm
- Gedore Lever Press Bearing Puller, 260 mm