RS PRO Timing Belt Pulley Aluminium 14.3 mm 5 mm Pitch, 15 Tooth

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 106,39

(exc. VAT)

Kr. 132,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 106,39
5 - 9Kr. 104,45
10 - 24Kr. 102,16
25 +Kr. 94,95

*price indicative

RS Stock No.:
182-565
Mfr. Part No.:
PB TYPE XL 037 15 TOOTH PULLEY
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Teeth

15

Product Type

Timing Belt Pulley

Pitch

5mm

Pitch Circle Diameter

24.26mm

Flange Diameter

28mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

14.3mm

Standards/Approvals

No

COO (Country of Origin):
CN

XL 037 Pulleys


5.1mm ( 1/5 in.) pitch

Suitable for belts 6.4mm ( 1/4 in.) and 9.5mm ( 3/8 in.) wide

Classic Timing Belt Pulleys


These pulleys are designed to be used with synchronous classic timing belts and are manufactured from high strength material. They are easily re-bored to the required shaft size.

Note

Pulleys up to and including 21 teeth have countersunk centres.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy