RS PRO Timing Belt Pulley Aluminium 14.3 mm 5 mm Pitch, 30 Tooth
- RS Stock No.:
- 182-622
- Mfr. Part No.:
- PB TYPE XL 037 30 TOOTH PULLEY
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 124,01
(exc. VAT)
Kr. 155,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 124,01 | - |
| 5 - 9 | Kr. 121,49 | 2% |
| 10 + | Kr. 119,09 | 3% |
*price indicative
- RS Stock No.:
- 182-622
- Mfr. Part No.:
- PB TYPE XL 037 30 TOOTH PULLEY
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 30 | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 48.51mm | |
| Flange Diameter | 54mm | |
| Bore Diameter | 8mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 14.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 30 | ||
Pitch 5mm | ||
Pitch Circle Diameter 48.51mm | ||
Flange Diameter 54mm | ||
Bore Diameter 8mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 14.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
XL 037 Pulleys
5.1mm ( 1/5 in.) pitch
Suitable for belts 6.4mm ( 1/4 in.) and 9.5mm ( 3/8 in.) wide
Classic Timing Belt Pulleys
These pulleys are designed to be used with synchronous classic timing belts and are manufactured from high strength material. They are easily re-bored to the required shaft size.
Note
Pulleys up to and including 21 teeth have countersunk centres.
Related links
- RS PRO Timing Belt Pulley Aluminium 14.3 mm 5 mm Pitch, 15 Tooth
- RS PRO Timing Belt Pulley Aluminium 14.3 mm 5 mm Pitch, 10 Tooth
- RS PRO Timing Belt Pulley Aluminium 14.3 mm 5 mm Pitch, 21 Tooth
- RS PRO Timing Belt Pulley Aluminium 14.3 mm 5 mm Pitch, 22 Tooth
- RS PRO Timing Belt Pulley Aluminium 14.3 mm 5 mm Pitch, 18 Tooth
- RS PRO Timing Belt Pulley Aluminium 14.3 mm 5 mm Pitch, 44 Tooth
- RS PRO Timing Belt Pulley Aluminium 14.3 mm 5 mm Pitch, 20 Tooth
- RS PRO Timing Belt Pulley Aluminium 14.3 mm 5 mm Pitch, 40 Tooth