RS PRO Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 60 Tooth
- RS Stock No.:
- 184-836
- Mfr. Part No.:
- PB PULLEY 5M-09MM 60T
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save Kr. 42,90
View bulk pricing optionsSubtotal (1 unit)*
Kr. 434,15
(exc. VAT)
Kr. 542,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 434,15 | - |
| 5 - 9 | Kr. 425,57 | Kr. 42,90 |
| 10 + | Kr. 416,76 | Kr. 173,90 |
*price indicative
- RS Stock No.:
- 184-836
- Mfr. Part No.:
- PB PULLEY 5M-09MM 60T
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Number of Teeth | 60 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 95.49mm | |
| Bore Diameter | 8mm | |
| Material | Aluminium | |
| Flanged | No | |
| Acceptable Belt Width | 9mm | |
| Outside Diameter | 94.35mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Teeth 60 | ||
Product Type Timing Belt Pulley | ||
Pitch 5mm | ||
Pitch Circle Diameter 95.49mm | ||
Bore Diameter 8mm | ||
Material Aluminium | ||
Flanged No | ||
Acceptable Belt Width 9mm | ||
Outside Diameter 94.35mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
5M-09mm
5mm pitch x 9mm wide belt
Manufactured from high strength material
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Pulley width 14.5mm
Related links
- RS PRO Timing Belt Pulley Aluminium 15 mm 5 mm Pitch, 60 Tooth
- RS PRO Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 48 Tooth
- RS PRO Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 72 Tooth
- RS PRO Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 44 Tooth
- RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 32 Tooth
- RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 18 Tooth
- RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 12 Tooth
- RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 28 Tooth