RS PRO Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 22 Tooth

Get a bulk buy discount

Add 5 more to save Kr. 14,90

View bulk pricing options

Subtotal (1 unit)*

Kr. 140,37

(exc. VAT)

Kr. 175,46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 21 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 140,37-
5 - 9Kr. 137,39Kr. 14,90
10 +Kr. 134,88Kr. 54,90

*price indicative

RS Stock No.:
146-5387
Mfr. Part No.:
P22-3M-09F
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Timing Belt Pulley

Number of Teeth

22

Pitch

3mm

Pitch Circle Diameter

21.1mm

Bore Diameter

6mm

Flange Diameter

25mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

9mm

Outside Diameter

20.25mm

Standards/Approvals

No

COO (Country of Origin):
CN
Part of an extensive range of High Torque Drive (HTD) timing pulleys in pilot bore type and taper lock bush type. The material used for smaller pulleys is Aluminium, medium sizes are in Steel, larger sizes in Cast Iron, all featuring flanges made from steel. HTD, CXP and CXA belts are all designed to run on these pulleys.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy