RS PRO Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 24 Tooth

Get a bulk buy discount

Add 5 more to save Kr. 15,45

View bulk pricing options

Subtotal (1 unit)*

Kr. 148,61

(exc. VAT)

Kr. 185,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 148,61-
5 - 9Kr. 145,52Kr. 15,45
10 - 24Kr. 142,66Kr. 59,50
25 +Kr. 132,59Kr. 400,50

*price indicative

RS Stock No.:
146-5388
Mfr. Part No.:
P24-3M-09F
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Teeth

24

Product Type

Timing Belt Pulley

Pitch

3mm

Pitch Circle Diameter

22.92mm

Bore Diameter

6mm

Flange Diameter

25mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

9mm

Outside Diameter

22.16mm

Standards/Approvals

No

COO (Country of Origin):
CN

RS Pro Aluminium belt pulley


Introducing the RS Pro aluminium belt pulley, suitable for use with a belt with 9mm of width.

Applications


Motor vehicles;Engines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy