RS PRO Timing Belt Pulley Steel 20 mm 8 mm Pitch, 34 Tooth
- RS Stock No.:
- 146-5418
- Mfr. Part No.:
- P34-8M-20F
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 409,90
(exc. VAT)
Kr. 512,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 409,90 | - |
| 5 - 9 | Kr. 401,77 | 1% |
| 10 - 24 | Kr. 393,54 | 3% |
| 25 + | Kr. 366,19 | 10% |
*price indicative
- RS Stock No.:
- 146-5418
- Mfr. Part No.:
- P34-8M-20F
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 34 | |
| Pitch | 8mm | |
| Bore Diameter | 15mm | |
| Material | Steel | |
| Acceptable Belt Width | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 34 | ||
Pitch 8mm | ||
Bore Diameter 15mm | ||
Material Steel | ||
Acceptable Belt Width 20mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Part of an extensive range of High Torque Drive (HTD) timing pulleys in pilot bore type and taper lock bush type. The material used for smaller pulleys is Aluminium, medium sizes are in Steel, larger sizes in Cast Iron, all featuring flanges made from steel. HTD, CXP and CXA belts are all designed to run on these pulleys.
Related links
- RS PRO Timing Belt Pulley Steel 20 mm 8 mm Pitch, 32 Tooth
- RS PRO Timing Belt Pulley Steel 20 mm 8 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 20 mm 8 mm Pitch, 34 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 34 Tooth
- RS PRO Timing Belt Pulley Steel 30 mm 8 mm Pitch, 34 Tooth
- OPTIBELT Timing Belt Pulley Steel 85 mm 8 mm Pitch, 34 Tooth
- OPTIBELT Timing Belt Pulley Steel 50 mm 8 mm Pitch, 34 Tooth
- OPTIBELT Timing Belt Pulley Steel 15 mm 5 mm Pitch, 34 Tooth