RS PRO Timing Belt Pulley Steel 20 mm 8 mm Pitch, 36 Tooth

Get a bulk buy discount

Add 5 more to save Kr. 53,75

View bulk pricing options

Subtotal (1 unit)*

Kr. 549,46

(exc. VAT)

Kr. 686,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 549,46-
5 - 9Kr. 538,71Kr. 53,75
10 - 24Kr. 527,50Kr. 219,60
25 +Kr. 490,78Kr. 1 467,00

*price indicative

RS Stock No.:
146-5419
Mfr. Part No.:
P36-8M-20F
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Timing Belt Pulley

Number of Teeth

36

Pitch

8mm

Bore Diameter

15mm

Material

Steel

Acceptable Belt Width

20mm

Standards/Approvals

No

COO (Country of Origin):
CN
Part of an extensive range of High Torque Drive (HTD) timing pulleys in pilot bore type and taper lock bush type. The material used for smaller pulleys is Aluminium, medium sizes are in Steel, larger sizes in Cast Iron, all featuring flanges made from steel. HTD, CXP and CXA belts are all designed to run on these pulleys.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy