OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 32 Tooth
- RS Stock No.:
- 236-2817
- Mfr. Part No.:
- 32-2 16 T2,5
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 70,83
(exc. VAT)
Kr. 88,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 70,83 |
*price indicative
- RS Stock No.:
- 236-2817
- Mfr. Part No.:
- 32-2 16 T2,5
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Number of Teeth | 32 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 2.5mm | |
| Pitch Circle Diameter | 25.47mm | |
| Flange Diameter | 32mm | |
| Bore Diameter | 10mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 6mm | |
| Outside Diameter | 24.95mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 32 | ||
Product Type Timing Belt Pulley | ||
Pitch 2.5mm | ||
Pitch Circle Diameter 25.47mm | ||
Flange Diameter 32mm | ||
Bore Diameter 10mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 6mm | ||
Outside Diameter 24.95mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT Timing belts Pulleys for Cylindrical Bores are drive pulleys for force-locking or form-fit connection in all common profiles and materials. These kind of timing pulley drives can be found in engineering industries. For proper utilization of this unique product, the structure and the material of the Optibelt timing Pulley have been optimized in such a way that highest operational reliability can be gained through it. It is also combined with optimal economic efficiency and can be achieved while re-designing a drive.
Number of teeth 32
Type 6F
Material aluminium
Pitch 2.5
Belt width 4 and 6 mm
Length 16 mm
Finished bore hole max 10 mm
Related links
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 15 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 19 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 24 Tooth