OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 40 Tooth

Subtotal (1 unit)*

Kr. 77,42

(exc. VAT)

Kr. 96,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 77,42

*price indicative

RS Stock No.:
236-2824
Mfr. Part No.:
40-2 16 T2,5
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt Pulley

Number of Teeth

40

Pitch

2.5mm

Pitch Circle Diameter

31.83mm

Flange Diameter

38mm

Bore Diameter

12mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

6mm

Outside Diameter

31.3mm

Standards/Approvals

RoHS

The OPTIBELT Timing belts Pulleys for Cylindrical Bores are drive pulleys for force-locking or form-fit connection in all common profiles and materials. These kind of timing pulley drives can be found in engineering industries. For proper utilization of this unique product, the structure and the material of the Optibelt timing Pulley have been optimized in such a way that highest operational reliability can be gained through it. It is also combined with optimal economic efficiency and can be achieved while re-designing a drive.

Number of teeth 40

Type 6F

Material aluminium

Pitch 2.5

Belt width 4 and 6 mm

Length 16 mm

Finished bore hole max 12 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy