OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 36 Tooth
- RS Stock No.:
- 236-2820
- Mfr. Part No.:
- 36 XL 037
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 173,78
(exc. VAT)
Kr. 217,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 173,78 |
*price indicative
- RS Stock No.:
- 236-2820
- Mfr. Part No.:
- 36 XL 037
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 36 | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 58.21mm | |
| Bore Diameter | 23mm | |
| Material | Aluminium | |
| Acceptable Belt Width | 9.5mm | |
| Outside Diameter | 57.7mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 36 | ||
Pitch 5mm | ||
Pitch Circle Diameter 58.21mm | ||
Bore Diameter 23mm | ||
Material Aluminium | ||
Acceptable Belt Width 9.5mm | ||
Outside Diameter 57.7mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
The OPTIBELT Timing belts Pulleys for Cylindrical Bores are drive pulleys for force-locking or form-fit connection in all common profiles and materials. These kind of timing pulley drives can be found in engineering industries. For proper utilization of this unique product, the structure and the material of the Optibelt timing Pulley have been optimized in such a way that highest operational reliability can be gained through it. It is also combined with optimal economic efficiency and can be achieved while re-designing a drive.
Number of teeth 36
Type 6
Material aluminium
Pitch 5.08
Belt width 6.4,7.9,9.5 mm
Length 25 mm
Finished bore hole max 23 mm
Related links
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 16 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 32 Tooth