OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 10 Tooth
- RS Stock No.:
- 236-5376
- Mfr. Part No.:
- 10-221T5
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 40,21
(exc. VAT)
Kr. 50,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 73 unit(s) ready to ship
- Plus 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 40,21 |
*price indicative
- RS Stock No.:
- 236-5376
- Mfr. Part No.:
- 10-221T5
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Number of Teeth | 10 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 15.92mm | |
| Bore Diameter | 5mm | |
| Flange Diameter | 19.5mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 10mm | |
| Outside Diameter | 15.05mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 10 | ||
Product Type Timing Belt Pulley | ||
Pitch 5mm | ||
Pitch Circle Diameter 15.92mm | ||
Bore Diameter 5mm | ||
Flange Diameter 19.5mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 10mm | ||
Outside Diameter 15.05mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile T5 has belt width of 10 mm and 10 number of teeth. It has finished bore hole of max 5 mm.
Designed to be used with HTD belts
Maximum bore diameter of 5 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 24 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 16 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 10 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 19 Tooth