OPTIBELT Timing Belt Pulley, Aluminium 10mm Belt Width x 5mm Pitch, 18 Tooth
- RS Stock No.:
- 236-5439
- Mfr. Part No.:
- 18-221T5
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr.59 83
(exc. VAT)
Kr.74 79
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 59,83 |
*price indicative
- RS Stock No.:
- 236-5439
- Mfr. Part No.:
- 18-221T5
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Number of Teeth | 18 | |
| Pitch | 5mm | |
| To Suit Belt Width | 10mm | |
| Belt Pulley Type | Timing Belt Pulley | |
| Bore | 12mm | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 18 | ||
Pitch 5mm | ||
To Suit Belt Width 10mm | ||
Belt Pulley Type Timing Belt Pulley | ||
Bore 12mm | ||
Material Aluminium | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile T5 has belt width of 10 mm and 18 number of teeth. It has finished bore hole of max 12 mm.
Designed to be used with HTD belts
Maximum bore diameter of 12 mm
Manufactured from high strength material
Maximum bore diameter of 12 mm
Manufactured from high strength material